Filter Your Search
1 - 10 of 16 results
|
AFL27005SWPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 270 V | 5 V | 400 V | 160 V | 4.9 V | 5.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 80 W | R-XDMA-P12 | Not Qualified | 85 °C | -20 °C | 260 | 40 | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | , | compliant | ||||||||||||
|
AFL27005SW/ES
International Rectifier
|
Check for Price | No | Transferred | 270 V | 5 V | 400 V | 160 V | 4.9 V | 5.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 66 W | R-XDMA-P12 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | LAMBDA ADVANCED ANALOG INC | , | unknown | MODULE | 12 | EAR99 | ||||||||||
|
AFL27005SW/ESPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 270 V | 5 V | 400 V | 160 V | 4.9 V | 5.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 80 W | R-XDMA-P12 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | , | compliant | ||||||||||||
|
AFL27005SW
International Rectifier
|
Check for Price | No | No | Transferred | 270 V | 5 V | 400 V | 160 V | 4.9 V | 5.1 V | 16 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 80 W | R-XDMA-P12 | e0 | Not Qualified | 85 °C | -20 °C | 12 | UNSPECIFIED | DMA | MODULE,12LEAD,2.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | , MODULE,12LEAD,2.5 | compliant | MODULE | 12 | EAR99 | |||||
|
AFL27005SW/ESPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 270 V | 5 V | 400 V | 160 V | 4.9 V | 5.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 80 W | R-XDMA-P12 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | , | compliant | MODULE | 12 | EAR99 | |||||||
|
AFL27005SW/HB
Infineon Technologies AG
|
Check for Price | No | Transferred | 270 V | 5 V | 400 V | 160 V | 4.9 V | 5.1 V | 16 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 80 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | DMA | MODULE,12LEAD,2.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | HERMETIC SEALED PACKAGE-12 | not_compliant | |||||||||
|
AFL27005SWPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 270 V | 5 V | 400 V | 160 V | 4.9 V | 5.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 80 W | R-XDMA-P12 | Not Qualified | 85 °C | -20 °C | 260 | 40 | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | , | compliant | MODULE | 12 | EAR99 | |||||||
|
AFL27005SW/CHPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 270 V | 5 V | 400 V | 160 V | 4.9 V | 5.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 80 W | R-XDMA-P12 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class H | 40 | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | , | compliant | |||||||||||
|
AFL27005SW/HBPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 270 V | 5 V | 400 V | 160 V | 4.9 V | 5.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 80 W | R-XDMA-P12 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | , | compliant | ||||||||||||
|
AFL27005SW/CHPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 270 V | 5 V | 400 V | 160 V | 4.9 V | 5.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 80 W | R-XDMA-P12 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class H | 40 | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | , | compliant | MODULE | 12 | EAR99 |