Filter Your Search
1 - 3 of 3 results
![]() |
AFL12005SW/HBPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 120 V | 5 V | 160 V | 80 V | 6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 80 W | R-XDMA-P12 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | MODULE | , | 12 | compliant | EAR99 | |||||||
|
AFL12005SW/HB
Infineon Technologies AG
|
Check for Price | No | Transferred | 120 V | 5 V | 160 V | 80 V | 4.95 V | 5.05 V | 16 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 80 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | MODULE,12LEAD,2.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | 0.380 INCH, LOW PROFILE, SEAM WELDED PACKAGE-12 | not_compliant | EAR99 | |||||||
|
AFL12005SW/HB
International Rectifier
|
Check for Price | No | Transferred | 120 V | 5 V | 160 V | 80 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 66 W | R-XDMA-P12 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | LAMBDA ADVANCED ANALOG INC | , | unknown | EAR99 |