Filter Your Search
1 - 2 of 2 results
|
AFK226M2AF24B-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 22 µF | 100 V | 97.5 mA | 20 % | 3933 | 1.3 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.07 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | BULK | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10.2 mm | 10 mm | 8.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 3933 | compliant | EAR99 | ||
|
AFK226M2AF24B
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 22 µF | 100 V | 97.5 mA | 20 % | 3933 | 1.3 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.07 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | BULK | YES | Tin/Lead (Sn95Pb5) | FLAT | 10.2 mm | 10 mm | 8.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 3933 | unknown | EAR99 |