Filter Your Search
1 - 2 of 2 results
|
AFK226M06B12T-F
Cornell Dubilier Electronics Inc
|
$0.2954 | Yes | Yes | Active | 22 µF | 6.3 V | 67.5 mA | 20 % | 2217 | 1.35 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 3 µA | 0.26 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4 mm | 5.8 mm | 5.5 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 1717 | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||
|
AFK226M06B12T
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 22 µF | 6.3 V | 67.5 mA | 20 % | 2217 | 1.35 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.26 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Lead (Sn95Pb5) | FLAT | 5.8 mm | 5.5 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 2217 | compliant | EAR99 |