Filter Your Search
1 - 1 of 1 results
|
AFK158M16H32VT-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.5 mF | 16 V | 825 mA | 20 % | 5353 | 60 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 240 µA | 0.16 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | TIN | FLAT | 13.8 mm | 13.5 mm | 13.5 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 |