Filter Your Search
1 - 1 of 1 results
|
AFK107M25E16B-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 100 µF | 25 V | 225 mA | 20 % | 3733 | 260 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 25 µA | 0.14 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | BULK | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.2 mm | 9.5 mm | 8.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 3733 | compliant | EAR99 |