Parametric results for: afct5179az under Fiber Optic Transceivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: afct5179az
Select parts from the table below to compare.
Compare
Compare
AFCT-5179AZ
Broadcom Limited
Check for Price Yes Obsolete 1.3 µm 1.26 µm 1.36 µm 12 dB -31 dBm 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER 1 X 9 ARRAY AMPLIFIER 125 Mbps 125 Mbps SMF 70 µW 5.25 V 3.1 V -40 °C 85 °C SC CONNECTOR THROUGH HOLE MOUNT NO 9.8 mm 39.6 mm 25.4 mm BROADCOM INC ROHS COMPLIANT, PLASTIC PACKAGE-9 unknown 5A991.B.5.A 8517.62.00.50
AFCT-5179AZ
Foxconn
Check for Price Yes Transferred 1.3 µm 1.26 µm 1.36 µm 12 dB -31 dBm 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER 1 X 9 ARRAY AMPLIFIER 125 Mbps 125 Mbps SMF 70 µW 5.25 V 3.1 V -40 °C 85 °C SC CONNECTOR THROUGH HOLE MOUNT NO 9.8 mm 39.6 mm 25.4 mm HON HAI PRECISION INDUSTRY CO LTD compliant 5A991.B.5.A 8517.62.00.50
AFCT-5179AZ
Avago Technologies
Check for Price Yes Yes Obsolete 1.3 µm 1.26 µm 1.36 µm 12 dB -31 dBm 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER 1 X 9 ARRAY AMPLIFIER 125 Mbps 125 Mbps SMF 70 µW 5.25 V 3.1 V -40 °C 85 °C SC CONNECTOR THROUGH HOLE MOUNT NO 9.8 mm 39.6 mm 25.4 mm AVAGO TECHNOLOGIES INC compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies