Filter Your Search
1 - 3 of 3 results
|
AFCT-5750ALZ
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 1.3 µm | 1.261 µm | 1.36 µm | -23 dBm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | SFF-8074I, SFF-8472 | AMPLIFIER | GR-253, ITU-T-G.957, OC-12, STM-4 | 622 Mbps | 622 Mbps | SMF | 70 µW | 3.5 V | 3.1 V | e4 | -40 °C | 85 °C | LC CONNECTOR | BOARD/PANEL MOUNT | NO | Gold (Au) | 8.5 mm | 55.2 mm | 13.4 mm | AVAGO TECHNOLOGIES INC | compliant | 5A991.B.5.A | 8517.62.00.50 | ||
|
AFCT-5750ALZ
Foxconn
|
Check for Price | Yes | Transferred | 1.3 µm | 1.261 µm | 1.36 µm | -23 dBm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | SFF-8074I, SFF-8472 | AMPLIFIER | GR-253, ITU-T-G.957, OC-12, STM-4 | 622 Mbps | 622 Mbps | SMF | 70 µW | 3.5 V | 3.1 V | e4 | -40 °C | 85 °C | LC CONNECTOR | BOARD/PANEL MOUNT | NO | Gold (Au) | 8.5 mm | 55.2 mm | 13.4 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant | 5A991.B.5.A | 8517.62.00.50 | |||
|
AFCT-5750ALZ
Broadcom Limited
|
Check for Price | Yes | Obsolete | 1.3 µm | 1.261 µm | 1.36 µm | -23 dBm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | SFF-8074I, SFF-8472 | AMPLIFIER | GR-253, ITU-T-G.957, OC-12, STM-4 | 622 Mbps | 622 Mbps | SMF | 70 µW | 3.5 V | 3.1 V | e4 | -40 °C | 85 °C | LC CONNECTOR | BOARD/PANEL MOUNT | NO | Gold (Au) | 8.5 mm | 55.2 mm | 13.4 mm | BROADCOM LTD | compliant | 5A991.B.5.A | 8517.62.00.50 |