Filter Your Search
1 - 3 of 3 results
|
AFBR-5921ALZ
Foxconn
|
$39.4278 | Yes | Transferred | 850 nm | 830 nm | 860 nm | 12 dB | 3.3 V | LASER DIODE | TRANSCEIVER | AMPLIFIER | GBE | 2.125 Gbps | 2.125 Gbps | 50/125, 62.5/125, MMF | 1 mW | 3.63 V | 2.97 V | e3 | LC CONNECTOR | BOARD/PANEL MOUNT | NO | Matte Tin (Sn) | 9.65 mm | 48.1 mm | 13.59 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant | 5A991.B.5.A | 8517.62.00.50 | Foxconn | |||
|
AFBR-5921ALZ
Broadcom Limited
|
Check for Price | Yes | Obsolete | 850 nm | 830 nm | 860 nm | 12 dB | 3.3 V | LASER DIODE | TRANSCEIVER | AMPLIFIER | GBE | 2.125 Gbps | 2.125 Gbps | 50/125, 62.5/125, MMF | 1 mW | 3.63 V | 2.97 V | e3 | LC CONNECTOR | BOARD/PANEL MOUNT | NO | Matte Tin (Sn) | 9.65 mm | 48.1 mm | 13.59 mm | BROADCOM LTD | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | |||
|
AFBR-5921ALZ
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 850 nm | 830 nm | 860 nm | 12 dB | 3.3 V | LASER DIODE | TRANSCEIVER | AMPLIFIER | GBE | 2.125 Gbps | 2.125 Gbps | 50/125, 62.5/125, MMF | 1 mW | 3.63 V | 2.97 V | e3 | LC CONNECTOR | BOARD/PANEL MOUNT | NO | Matte Tin (Sn) | 9.65 mm | 48.1 mm | 13.59 mm | AVAGO TECHNOLOGIES INC | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies |