Parametric results for: afbr-5803tz under Fiber Optic Transceivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: afbr5803tz
Select parts from the table below to compare.
Compare
Compare
AFBR-5803TZ
Avago Technologies
$20.8013 Yes Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY AMPLIFIER ATM, OC-3C, SONET 125 Mbps 125 Mbps 50/125, 62.5/125, MMF 39 µW 3.5 V 3.135 V e3 70 °C ST CONNECTOR THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 10.38 mm 39.12 mm 25.4 mm AVAGO TECHNOLOGIES INC compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies
AFBR-5803TZ
Broadcom Limited
$21.5557 Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY AMPLIFIER ATM, OC-3C, SONET 125 Mbps 125 Mbps 50/125, 62.5/125, MMF 39 µW 3.5 V 3.135 V e3 70 °C ST CONNECTOR THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 10.38 mm 39.12 mm 25.4 mm BROADCOM INC not_compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies ROHS COMPLIANT, SIP-9
AFBR-5803TZ
Foxconn
Check for Price Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY AMPLIFIER ATM, OC-3C, SONET 125 Mbps 125 Mbps 50/125, 62.5/125, MMF 39 µW 3.5 V 3.135 V e3 70 °C ST CONNECTOR THROUGH HOLE MOUNT NO MATTE TIN OVER NICKEL 10.38 mm 39.12 mm 25.4 mm HON HAI PRECISION INDUSTRY CO LTD not_compliant
AFBR-5803TZ
Agilent Technologies Inc
Check for Price Yes Transferred 1.308 µm TRANSCEIVER 5.25 V 70 °C THROUGH HOLE MOUNT NO AGILENT TECHNOLOGIES INC unknown