Filter Your Search
1 - 10 of 12 results
|
AFB0712VHB-F00
Delta Electronics Inc
|
$10.9403 | Yes | Obsolete | 12 V | 550 mA | DC FAN | APPROVAL: VDE | 45.45 CFM | 70000 h | 48 dB | 7.787 mmH2O | 6.6 W | 5200 rpm | CE;CSA;UL | 60 °C | -10 °C | PLASTIC | AXIAL | BALL | 70 mm | 52.5 g | 15 mm | 70 mm | DELTA ELECTRONICS INC | unknown | Delta Electronics | |||
|
AFB0712VHE
Delta Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 12 V | 700 mA | DC FAN | APPROVAL: CE | 62.25 CFM | 70000 h | 51 dB | 22.09 mmH2O | 8.4 W | 7000 rpm | CSA,UL,VDE | 60 °C | -10 °C | PLASTIC | AXIAL | BALL | 2.736 mm | 133 g | 2.736 mm | 1.496 mm | DELTA ELECTRONICS INC | unknown | |||
|
AFB0712VH-AF00
Delta Electronics Inc
|
Check for Price | Active | 12 V | 560 mA | DC FAN | APPROVAL: VDE | 51.97 CFM | 70000 h | 51.5 dB | 10.99 mmH2O | 6.72 W | 5500 rpm | CE;CSA;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 70 mm | 90 g | 25.4 mm | 70 mm | DELTA ELECTRONICS INC | unknown | Delta Electronics | ||||
|
AFB0712VHB
Delta Electronics Inc
|
Check for Price | Yes | Obsolete | 12 V | 550 mA | DC FAN | APPROVAL: VDE | 45.45 CFM | 70000 h | 48 dB | 7.787 mmH2O | 6.6 W | 5200 rpm | CE;CSA;UL | 60 °C | -10 °C | PLASTIC | AXIAL | BALL | 70 mm | 52.5 g | 15 mm | 70 mm | DELTA ELECTRONICS INC | unknown | ||||
|
AFB0712VHE-F00
Delta Electronics Inc
|
Check for Price | Yes | Obsolete | 12 V | 1 A | DC FAN | APPROVAL: VDE | 62.25 CFM | 70000 h | 55 dB | 22.09 mmH2O | 12 W | 7000 rpm | CE;CSA;UL | 60 °C | -10 °C | PLASTIC | AXIAL | BALL | 69.5 mm | 133 g | 38 mm | 69.5 mm | DELTA ELECTRONICS INC | unknown | ||||
|
AFB0712VH-AR00
Delta Electronics Inc
|
Check for Price | Active | 12 V | 440 mA | DC FAN | APPROVAL: VDE | 51.97 CFM | 47.5 dB | 10.99 mmH2O | 5.28 W | 5500 rpm | CE;CSA;UL | PLASTIC | AXIAL | BALL | 70 mm | 90 g | 25.4 mm | 70 mm | DELTA ELECTRONICS INC | unknown | ||||||||
|
AFB0712VHD
Delta Electronics Inc
|
Check for Price | Active | 12 V | 400 mA | DC FAN | APPROVAL: VDE | 46.86 CFM | 70000 h | 48.3 dB | 7.24 mmH2O | 4.8 W | 5000 rpm | CE;CSA;UL | 60 °C | -10 °C | PLASTIC | AXIAL | BALL | 70 mm | 68 g | 20 mm | 70 mm | DELTA ELECTRONICS INC | unknown | |||||
|
AFB0712VHB-R00
Delta Electronics Inc
|
Check for Price | Obsolete | 12 V | 370 mA | DC FAN | APPROVAL: VDE | 45.45 CFM | 44 dB | 7.79 mmH2O | 4.44 W | 5200 rpm | CE;CSA;UL | PLASTIC | AXIAL | BALL | 70 mm | 47 g | 15 mm | 70 mm | DELTA ELECTRONICS INC | unknown | ||||||||
|
AFB0712VHD-F00
Delta Electronics Inc
|
Check for Price | Obsolete | 12 V | 400 mA | DC FAN | APPROVAL: VDE | 46.86 CFM | 70000 h | 48.3 dB | 7.24 mmH2O | 4.8 W | 5000 rpm | CE;CSA;UL | 60 °C | -10 °C | PLASTIC | AXIAL | BALL | 70 mm | 68 g | 20 mm | 70 mm | DELTA ELECTRONICS INC | unknown | Delta Electronics | ||||
|
AFB0712VHE-R00
Delta Electronics Inc
|
Check for Price | Obsolete | 12 V | 700 mA | DC FAN | APPROVAL: VDE | 62.25 CFM | 70000 h | 51 dB | 22.09 mmH2O | 8.4 W | 7000 rpm | CE;CSA;UL | 60 °C | -10 °C | PLASTIC | AXIAL | BALL | 69.5 mm | 133 g | 38 mm | 69.5 mm | DELTA ELECTRONICS INC | unknown |