Parametric results for: afb0624h under Fans/Blowers

Filter Your Search

1 - 10 of 26 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: afb0624h
Select parts from the table below to compare.
Compare
Compare
AFB0624HH-A
Delta Electronics Inc
$13.1578 Yes Active 24 V 140 mA DC FAN APPROVAL: VDE 27.54 CFM 70000 h 44 dB 7.47 mmH2O 3.36 W 5000 rpm CE;CSA;UL 70 °C -10 °C PLASTIC AXIAL BALL 60 mm 80 g 25.4 mm 60 mm DELTA ELECTRONICS INC unknown
AFB0624HH-AR00
Delta Electronics Inc
$16.2822 Active 24 V 140 mA DC FAN APPROVAL: VDE 27.54 CFM 70000 h 44 dB 7.47 mmH2O 3.36 W 5000 rpm CE;CSA;UL 70 °C -10 °C PLASTIC AXIAL BALL 60 mm 80 g 25.4 mm 60 mm DELTA ELECTRONICS INC unknown
AFB0624H-A
Delta Electronics Inc
$49.2170 Yes Active 24 V 120 mA DC FAN APPROVAL: VDE 23.38 CFM 70000 h 38 dB 5.35 mmH2O 2.88 W 4250 rpm CE;CSA;UL 70 °C -10 °C PLASTIC AXIAL BALL 60 mm 80 g 25.4 mm 60 mm DELTA ELECTRONICS INC unknown
AFB0624HHB-R00
Delta Electronics Inc
Check for Price Active 24 V 100 mA DC FAN APPROVAL: VDE 17.3 CFM 35 dB 4.97 mmH2O 2.4 W 4500 rpm CE;CSA;UL PLASTIC AXIAL BALL 60 mm 44 g 15 mm 60 mm DELTA ELECTRONICS INC unknown
AFB0624HHD
Delta Electronics Inc
Check for Price Obsolete 24 V 110 mA DC FAN APPROVAL: VDE 18.36 CFM 70000 h 34 dB 5.81 mmH2O 2.64 W 4400 rpm CE;CSA;UL 70 °C -10 °C PLASTIC AXIAL BALL 60 mm 62 g 20 mm 60 mm DELTA ELECTRONICS INC unknown
AFB0624HB
Delta Electronics Inc
Check for Price Yes Active 24 V 120 mA DC FAN APPROVAL: VDE 15.36 CFM 70000 h 35 dB 3.93 mmH2O 2.88 W 4000 rpm CE;CSA;UL 70 °C -10 °C PLASTIC AXIAL BALL 60 mm 44 g 15 mm 60 mm DELTA ELECTRONICS INC unknown Delta Electronics
AFB0624HB-R00
Delta Electronics Inc
Check for Price Obsolete 24 V 80 mA DC FAN APPROVAL: VDE 15.36 CFM 70000 h 32 dB 3.93 mmH2O 1.92 W 4000 rpm CE;CSA;UL 70 °C -10 °C PLASTIC AXIAL BALL 60 mm 44 g 15 mm 60 mm DELTA ELECTRONICS INC unknown
AFB0624HHC-R00
Delta Electronics Inc
Check for Price Active 24 V 90 mA DC FAN APPROVAL: VDE 24.65 CFM 35 dB 5.19 mmH2O 2.16 W 4800 rpm CE;CSA;UL PLASTIC AXIAL BALL 60 mm 33.5 g 13 mm 60 mm DELTA ELECTRONICS INC unknown
AFB0624HB-F00
Delta Electronics Inc
Check for Price Active 24 V 80 mA DC FAN APPROVAL: VDE 15.36 CFM 70000 h 32 dB 3.93 mmH2O 1.92 W 4000 rpm CE;CSA;UL 70 °C -10 °C PLASTIC AXIAL BALL 60 mm 44 g 15 mm 60 mm DELTA ELECTRONICS INC unknown
AFB0624H
Delta Electronics Inc
Check for Price Active 24 V 90 mA DC FAN APPROVAL: VDE 23.38 CFM 34 dB 5.35 mmH2O 2.16 W 4250 rpm CE;CSA;UL PLASTIC AXIAL BALL 60 mm 80 g 25.4 mm 60 mm DELTA ELECTRONICS INC unknown