Filter Your Search
1 - 10 of 261 results
|
AF4825PSA
Diodes Incorporated
|
Check for Price | No | Obsolete | P-CHANNEL | YES | SINGLE | 1 | 11.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.1 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | DIODES INC | , | compliant | EAR99 | |||||||||||||||||||
|
AF4971NNA
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | N-CHANNEL | NO | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 60 V | 2 | 5 A | 50 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 A | SWITCHING | SILICON | R-PDIP-T8 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTEGRATED CIRCUIT TECHNOLOGY CORP | IN-LINE, R-PDIP-T8 | unknown | EAR99 | DIP | 8 | |||||||||
|
AF4811PSL
Anachip Corporation
|
Check for Price | Yes | Transferred | P-CHANNEL | YES | SINGLE | 1 | 9.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.1 W | 150 °C | 260 | ANACHIP CORP | , | unknown | EAR99 | ||||||||||||||||||||
|
AF4811PSLA
Anachip Corporation
|
Check for Price | Yes | Transferred | P-CHANNEL | YES | SINGLE | 1 | 9.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.1 W | 150 °C | 260 | ANACHIP CORP | , | unknown | EAR99 | ||||||||||||||||||||
|
AF4409PS
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 9.5 A | 20 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 76 A | SWITCHING | SILICON | R-PDSO-G8 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INTEGRATED CIRCUIT TECHNOLOGY CORP | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | SOT | 8 | |||||||||
|
AF4415PS
Diodes Incorporated
|
Check for Price | No | Obsolete | P-CHANNEL | YES | SINGLE | 1 | 13.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.1 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | DIODES INC | , | compliant | EAR99 | |||||||||||||||||||
|
AF4512CSLA
Anachip Corporation
|
Check for Price | Yes | Transferred | N-CHANNEL AND P-CHANNEL | YES | 5.2 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.1 W | 150 °C | 260 | ANACHIP CORP | , | unknown | EAR99 | ||||||||||||||||||||||
|
AF4825PSA
Anachip Corporation
|
Check for Price | No | Transferred | P-CHANNEL | YES | SINGLE | 1 | 11.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.1 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | ANACHIP CORP | , | unknown | EAR99 | |||||||||||||||||||
|
AF40P03DA
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 30 A | 28 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 120 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTEGRATED CIRCUIT TECHNOLOGY CORP | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | TO-252 | 4 | ||||||||
|
AF4825PSL
Anachip Corporation
|
Check for Price | Yes | Transferred | P-CHANNEL | YES | SINGLE | 1 | 11.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.1 W | 150 °C | 260 | ANACHIP CORP | , | unknown | EAR99 |