Parametric results for: af164fr07634kl under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: af164fr07634kl
Select parts from the table below to compare.
Compare
Compare
AF164-FR-07634KL
YAGEO Corporation
Check for Price Yes Yes Active 634 kΩ 1 % 62.5 mW 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 634 kΩ ISOLATED 4 70 °C 634 kΩ YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 600 µm 1.6 mm 3.2 mm YAGEO CORP compliant EAR99 8533.21.00.20