Filter Your Search
1 - 1 of 1 results
|
AF1210FR-07649RL
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 649 Ω | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 570 µm | 3.1 mm | 2.6 mm | YAGEO CORP | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 | 4.54 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2023-06-14 | 10 | DRC Conflict Free | CMRT V6.22 | AEC-Q200 | [object Object],[object Object] |