Filter Your Search
1 - 1 of 1 results
|
AF0603AE1052B-T5
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Active | 10.5 kΩ | 0.1 % | 150 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 85 °C | YES | 75 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 457 µm | 1.549 mm | 787 µm | THIN FILM TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |