Filter Your Search
1 - 10 of 10 results
|
AF03P0Z075
Allen Avionics Inc
|
Check for Price | Contact Manufacturer | ALLEN AVIONICS INC | unknown | FIXED ATTENUATOR | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AF-033
TOKIN Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 300 µH | 60 mΩ | 25 % | 3 A | IRON | Toroidal | Toroidal | 20 mm | 24 mm | 12 mm | TOKIN CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
AF035P1-00
Alpha Industries
|
Check for Price | Obsolete | YES | 175 °C | 2 | UNCASED CHIP | ALPHA INDUSTRIES INC | unknown | EAR99 | UNCASED CHIP, R-XUUC-N2 | SINGLE | 6 V | 190 mA | METAL SEMICONDUCTOR | KA BAND | R-XUUC-N2 | 1 | DEPLETION MODE | UNSPECIFIED | RECTANGULAR | N-CHANNEL | Not Qualified | NO LEAD | UPPER | AMPLIFIER | GALLIUM ARSENIDE | ||||||||||||||||||||||||||||||||||||||||
|
AF032GEC5X-2002IX
ATP Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | YES | 1 | 85 °C | -40 °C | 153 | ATP ELECTRONICS INC | unknown | FBGA-153 | R-PBGA-B153 | PLASTIC/EPOXY | RECTANGULAR | BALL | BOTTOM | 274.8779 Gbit | FLASH CARD | 8 | 34.3597 G | 32000000000 | 32GX8 | CMOS | TLC NAND TYPE | ||||||||||||||||||||||||||||||||||||||||||
|
CTAF03TK
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8 nH | 2.6 mΩ | 10 % | YES | 150 MHz | 4 A | 5 GHz | AIR | 140 | 1112 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Open Wound | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 3.18 mm | 2.92 mm | 3.05 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | 1112 | |||||||||||||||||||||||||||||
|
CTAF03TG
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8 nH | 2.6 mΩ | 2 % | YES | 150 MHz | 4 A | 5 GHz | AIR | 140 | 1112 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Open Wound | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 3.18 mm | 2.92 mm | 3.05 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | 1112 | |||||||||||||||||||||||||||||
|
AF03P0Z050
Allen Avionics Inc
|
Check for Price | Contact Manufacturer | ALLEN AVIONICS INC | unknown | FIXED ATTENUATOR | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CTAF03TJ
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8 nH | 2.6 mΩ | 5 % | YES | 150 MHz | 4 A | 5 GHz | AIR | 140 | 1112 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Open Wound | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 3.18 mm | 2.92 mm | 3.05 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | 1112 | |||||||||||||||||||||||||||||
|
AF-034
TOKIN Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 480 µH | 70 mΩ | 25 % | 3 A | IRON | Toroidal | Toroidal | 20 mm | 31 mm | 13 mm | TOKIN CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
AF-032
TOKIN Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 90 µH | 30 mΩ | 25 % | 3 A | IRON | Toroidal | Toroidal | 20 mm | 21 mm | 11 mm | TOKIN CORP | unknown | EAR99 | 8504.50.80.00 |