Parametric results for: aet02201 under Power Supply Modules

Filter Your Search

1 - 10 of 34 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: aet02
Select parts from the table below to compare.
Compare
Compare
AET02AA18-L
Artesyn Embedded Technologies
$64.8617 Yes Yes Active 12 V 5 V 36 V 9 V 5.08 V 2 A 2 NO YES ALSO HAS -5V OUTPUT DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.5 % 2 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE HYBRID OTHER 20 W R-MDMA-P7 CE 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 40.64 mm 50.8 mm 12.69 mm ARTESYN EMBEDDED TECHNOLOGIES PACKAGE-7 unknown EAR99
AET02AA36-L
Artesyn Embedded Technologies
$64.8617 Yes Yes Active 24 V 5 V 75 V 18 V 5.08 V 2 A 2 NO YES ALSO HAS -5V OUTPUT DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.5 % 2 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE HYBRID OTHER 20 W R-MDMA-P7 CE 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 40.64 mm 50.8 mm 12.69 mm ARTESYN EMBEDDED TECHNOLOGIES PACKAGE-7 unknown EAR99
AET02B36-L
Artesyn Embedded Technologies
$82.5504 Yes Active 36 V 12 V 75 V 18 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 30 W R-PDMA-P6 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 40.64 mm 50.8 mm 12.69 mm ARTESYN EMBEDDED TECHNOLOGIES Module-6 unknown EAR99
AET02B18-L
Artesyn Embedded Technologies
$82.5504 Yes Active 18 V 12 V 36 V 9 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 30 W R-PDMA-P6 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 40.64 mm 50.8 mm 12.69 mm ARTESYN EMBEDDED TECHNOLOGIES Module-6 unknown EAR99
AET02C18-L
Artesyn Embedded Technologies
$82.5504 Yes Active 18 V 15 V 36 V 9 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 30 W R-PDMA-P6 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 40.64 mm 50.8 mm 12.69 mm ARTESYN EMBEDDED TECHNOLOGIES Module-6 unknown EAR99
AET02C36-L
Artesyn Embedded Technologies
$82.5504 Yes Active 36 V 15 V 75 V 18 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 30 W R-PDMA-P6 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 40.64 mm 50.8 mm 12.69 mm ARTESYN EMBEDDED TECHNOLOGIES Module-6 unknown EAR99
AET02AA48
Vertiv Inc
Check for Price No Obsolete 48 V 5 V 72 V 36 V 4.5 V 5.5 V 2 NO YES ADDITIONAL -5V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 20 W R-XDMA-P7 e0 Not Qualified 95 °C -25 °C 7 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL EMERSON NETWORK POWER , unknown EAR99
AET02AA24L
Vertiv Inc
Check for Price Yes Obsolete 24 V 5 V 36 V 18 V 4.5 V 5.5 V 2 NO YES ADDITIONAL -5V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 20 W R-XDMA-P7 e3 Not Qualified 95 °C -25 °C 7 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN OVER NICKEL PIN/PEG DUAL EMERSON NETWORK POWER , unknown EAR99
AET02B48
Artesyn Embedded Technologies
Check for Price No No Transferred 48 V 12 V 72 V 36 V 10.8 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 20 W R-XDMA-P6 e0 Not Qualified 95 °C -25 °C 6 UNSPECIFIED DMA MODULE,6LEAD,1.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL ASTEC AMERICA INC , MODULE,6LEAD,1.8 unknown EAR99
AET02AA24
Vertiv Inc
Check for Price No Obsolete 24 V 5 V 36 V 18 V 4.5 V 5.5 V 2 NO YES ADDITIONAL -5V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 20 W R-XDMA-P7 e0 Not Qualified 95 °C -25 °C 7 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL EMERSON NETWORK POWER , unknown EAR99