Filter Your Search
1 - 1 of 1 results
|
AEP31012
Panasonic Electronic Components
|
$70.3320 | Yes | End Of Life | 1.4 W | 116.5 Ω | 400 V | 10 A | 75000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 103 mA | 9 V | 960 mV | 12 V | 10A@400VDC | 50 ms | 30 ms | UL | e1 | -40 °C | 80 °C | DC | THROUGH HOLE-STRAIGHT | BOX | HERMETICALLY SEALED | NO | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 37.9 mm | 31.3 mm | 45 mm | 45mm x 37.9mm x 31.3mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic |