Filter Your Search
1 - 10 of 3,126 results
|
AEC3-54158MFS
Ohmite Mfg Co
|
Check for Price | Yes | Active | 158 MΩ | 1 % | 54 W | CHASSIS MOUNT | Screw Ends | 100 ppm/°C | FIXED RESISTOR | THICK FILM | 40 °C | NO | 48 kV | 225 °C | -55 °C | Cylindrical | SPECIAL | 31.5 mm | 160 mm | OHMITE MANUFACTURING CO | CYLINDRICAL | unknown | EAR99 | 8533.29.00.00 | ||
|
AEC3-5480R6FF
Ohmite Mfg Co
|
Check for Price | Yes | Active | 80.6 Ω | 1 % | 54 W | CHASSIS MOUNT | Screw Ends | 50 ppm/°C | FIXED RESISTOR | THICK FILM | 40 °C | NO | 48 kV | 225 °C | -55 °C | Cylindrical | SPECIAL | 31.5 mm | 160 mm | OHMITE MANUFACTURING CO | CYLINDRICAL | unknown | EAR99 | 8533.29.00.00 | ||
|
AEC3-544K75FS
Ohmite Mfg Co
|
Check for Price | Yes | Active | 4.75 kΩ | 1 % | 54 W | CHASSIS MOUNT | Screw Ends | 100 ppm/°C | FIXED RESISTOR | THICK FILM | 40 °C | NO | 48 kV | 225 °C | -55 °C | Cylindrical | SPECIAL | 31.5 mm | 160 mm | OHMITE MANUFACTURING CO | CYLINDRICAL | unknown | EAR99 | 8533.29.00.00 | ||
|
ARC3-11284KDF
Ohmite Mfg Co
|
Check for Price | Yes | Active | 284 kΩ | 0.5 % | 11 W | CHASSIS MOUNT | Screw Ends | 50 ppm/°C | FIXED RESISTOR | THICK FILM | 40 °C | NO | 24 kV | 225 °C | -55 °C | Cylindrical | SPECIAL | 14.5 mm | 81 mm | OHMITE MANUFACTURING CO | CYLINDRICAL | unknown | EAR99 | |||
|
ARC3-11825RDS
Ohmite Mfg Co
|
Check for Price | Yes | Active | 825 Ω | 0.5 % | 11 W | CHASSIS MOUNT | Screw Ends | 100 ppm/°C | FIXED RESISTOR | THICK FILM | 40 °C | NO | 24 kV | 225 °C | -55 °C | Cylindrical | SPECIAL | 14.5 mm | 81 mm | OHMITE MANUFACTURING CO | CYLINDRICAL | unknown | EAR99 | |||
|
ARC3-11845MDS
Ohmite Mfg Co
|
Check for Price | Yes | Active | 845 MΩ | 0.5 % | 11 W | CHASSIS MOUNT | Screw Ends | 100 ppm/°C | FIXED RESISTOR | THICK FILM | 40 °C | NO | 24 kV | 225 °C | -55 °C | Cylindrical | SPECIAL | 14.5 mm | 81 mm | OHMITE MANUFACTURING CO | CYLINDRICAL | unknown | EAR99 | |||
|
ARC3-11365MDF
Ohmite Mfg Co
|
Check for Price | Yes | Active | 365 MΩ | 0.5 % | 11 W | CHASSIS MOUNT | Screw Ends | 50 ppm/°C | FIXED RESISTOR | THICK FILM | 40 °C | NO | 24 kV | 225 °C | -55 °C | Cylindrical | SPECIAL | 14.5 mm | 81 mm | OHMITE MANUFACTURING CO | CYLINDRICAL | unknown | EAR99 | |||
|
ARC3-111M24DF
Ohmite Mfg Co
|
Check for Price | Yes | Active | 1.24 MΩ | 0.5 % | 11 W | CHASSIS MOUNT | Screw Ends | 50 ppm/°C | FIXED RESISTOR | THICK FILM | 40 °C | NO | 24 kV | 225 °C | -55 °C | Cylindrical | SPECIAL | 14.5 mm | 81 mm | OHMITE MANUFACTURING CO | CYLINDRICAL | unknown | EAR99 | |||
|
AEC3-5495M3FF
Ohmite Mfg Co
|
Check for Price | Yes | Active | 95.3 MΩ | 1 % | 54 W | CHASSIS MOUNT | Screw Ends | 50 ppm/°C | FIXED RESISTOR | THICK FILM | 40 °C | NO | 48 kV | 225 °C | -55 °C | Cylindrical | SPECIAL | 31.5 mm | 160 mm | OHMITE MANUFACTURING CO | CYLINDRICAL | unknown | EAR99 | 8533.29.00.00 | ||
|
ARC3-1154K9DF
Ohmite Mfg Co
|
Check for Price | Yes | Active | 54.9 kΩ | 0.5 % | 11 W | CHASSIS MOUNT | Screw Ends | 50 ppm/°C | FIXED RESISTOR | THICK FILM | 40 °C | NO | 24 kV | 225 °C | -55 °C | Cylindrical | SPECIAL | 14.5 mm | 81 mm | OHMITE MANUFACTURING CO | CYLINDRICAL | unknown | EAR99 |