Filter Your Search
1 - 10 of 1,960 results
|
AEBC1101XS-S
Abracon Corporation
|
$6.4258 | Yes | Active | ABRACON LLC | compliant | ABRACON | MOBILE STATION ANTENNA | |||||||||||||||||||||||||||||||||||||||||||||||||
|
AEB36US09
XP Power
|
$33.0858 | Yes | Obsolete | XP POWER LTD | compliant | XP POWER | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
AEB310012
Panasonic Electronic Components
|
$104.9043 | Yes | End Of Life | 85 °C | -40 °C | PANEL MOUNT | NO | 70mm x 52mm x 34mm | PANASONIC CORP | compliant | ROHS COMPLIANT | EAR99 | 8536.41.00.50 | 52 inch | 34 mm | 70 mm | 410 mA | 9 V | 5 W | 1 V | 29 Ω | 12 V | DC | 100 A | 100A@42VDC | 42 V | DC | 10000 Cycle(s) | 30 ms | MOMENTARY | SPST | POWER/SIGNAL RELAY | 15 ms | DUST PROOF | SCREW | |||||||||||||||||||||
|
AEB310036
Panasonic Electronic Components
|
$112.8077 | Yes | End Of Life | 85 °C | -40 °C | PANEL MOUNT | NO | 70mm x 52mm x 34mm | PANASONIC CORP | compliant | ROHS COMPLIANT | EAR99 | 8536.41.00.50 | 52 inch | 34 mm | 70 mm | 139 mA | 27 V | 5 W | 3 V | 260 Ω | 36 V | DC | 100 A | 100A@42VDC | 42 V | DC | 10000 Cycle(s) | 30 ms | MOMENTARY | SPST | POWER/SIGNAL RELAY | 15 ms | DUST PROOF | SCREW | |||||||||||||||||||||
|
FX-730-LPC-HAA-EB-PC
Microsemi Corporation
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | MICROSEMI CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||
|
AE-B36DSDG-L-2000.000MHZ
NEL Frequency Controls Inc
|
Check for Price | Contact Manufacturer | NEL FREQUENCY CONTROLS INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FX-730-LPC-HAA-EB-T2
Microsemi Corporation
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | MICROSEMI CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||
|
FX-730-LFC-GCA-EB-PB
Vectron International
|
Check for Price | Yes | Transferred | VECTRON INTERNATIONAL | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
VFTX302-LAEBC-40.000MHZ
CTS Corporation
|
Check for Price | Obsolete | 40 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 KOHM, 10 pF | 3.3 V | CMOS | 2.5 V | 500 mV | NO | 8 ppm | 3.45 V | 3.15 V | 40/60 % | 50 °C | SURFACE MOUNT | 10 | DILCC10,.2,53 | YES | 7.0mm x 5.0mm x 2.0mm | CTS CORP | unknown | |||||||||||||||||||||||||||||||||
|
AE-BA4PB6-R-2000.000MHZ
NEL Frequency Controls Inc
|
Check for Price | Contact Manufacturer | NEL FREQUENCY CONTROLS INC | unknown |