Filter Your Search
1 - 2 of 2 results
|
AEB107M2DS44T-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 200 V | 583 mA | 20 % | 8375 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.21 mA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin (Sn) | FLAT | 21.5 mm | 21 mm | 19 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | Cornell Dubilier | ||
|
AEB107M2DS44T
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 100 µF | 200 V | 1.06 A | 20 % | 8375 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.21 mA | 0.15 | e0 | 105 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Lead (Sn95Pb5) | FLAT | 21.5 mm | 21 mm | 19 mm | CORNELL DUBILIER ELECTRONICS INC | , 8375 | compliant | EAR99 |