Filter Your Search
1 - 3 of 3 results
|
AE10-EW-S5-T
CUI Inc
|
Check for Price | Yes | Yes | Not Recommended | 200 V | 5 V | 1 kV | 100 V | 4.9 V | 5.1 V | 2 A | 1 | NO | NO | 75 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 72 % | 1 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 10 W | R-PXMA-X | EN | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 54 mm | 96.1 mm | 33 mm | CUI INC | compliant | EAR99 | CUI Inc. | |||||||
|
AE10-EW-S5
CUI Inc
|
Check for Price | Yes | Yes | Active | 200 V | 5 V | 1 kV | 100 V | 4.9 V | 5.1 V | 2 A | 1 | NO | NO | 75 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 72 % | 1 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0707 Vrms | HYBRID | OTHER | 10 W | R-PDMA-P5 | EN | 48 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 48 mm | 70 mm | 24 mm | CUI INC | compliant | EAR99 | CUI Inc. | PACKAGE-5 | 2018-06-13 | ||
|
AE10-EW-S5-DIN
CUI Inc
|
Check for Price | Yes | Yes | Active | 200 V | 5 V | 1 kV | 100 V | 4.9 V | 5.1 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 72 % | 1 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 10 W | R-PXFM-X | EN | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 54 mm | 96.1 mm | CUI INC | compliant | EAR99 | CUI Inc. |