Filter Your Search
1 - 1 of 1 results
|
AE10-EW-S24-T
CUI Inc
|
$53.5373 | Yes | Yes | Obsolete | 200 V | 24 V | 1 kV | 100 V | 23.52 V | 24.48 V | 420 mA | 1 | NO | NO | 75 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 1 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | OTHER | 10 W | R-PXMA-X | EN | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 54 mm | 96.1 mm | 33 mm | CUI INC | compliant | EAR99 | CUI Inc. |