Filter Your Search
1 - 6 of 6 results
|
ADVFC32KNZ
Analog Devices Inc
|
$24.5037 | No | Yes | Not Recommended | 15 V | 0.2 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -10 V | -18 V | -9 V | -15 V | 1 | 500 kHz | 18 V | 9 V | BIPOLAR | OTHER | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 19.305 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-14 | 14 | N-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
ADVFC32KN/+
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 0.2 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -10 V | -18 V | -9 V | -15 V | 1 | 500 kHz | 18 V | 9 V | OTHER | R-PDIP-T14 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -25 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 19.305 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | Voltage To Frequency Converter | ||||||||||
|
ADVFC32KNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 0.2 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -10 V | -18 V | -9 V | -15 V | 1 | 500 kHz | 18 V | 9 V | OTHER | R-PDIP-T14 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -25 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 19.305 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | Voltage To Frequency Converter | ||||||||||
|
ADVFC32KN
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 0.2 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -10 V | -18 V | -9 V | -15 V | 1 | 500 kHz | 8 mA | 18 V | 9 V | BIPOLAR | OTHER | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 19.305 mm | ANALOG DEVICES INC | DIP | DIP-14 | 14 | N-14 | not_compliant | 8542.39.00.01 | Analog Devices | ||||||||
|
ADVFC32KN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 0.2 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -10 V | -18 V | -9 V | -15 V | 1 | 500 kHz | 18 V | 9 V | OTHER | R-PDIP-T14 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -25 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 19.305 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | |||||||||||
|
ADVFC32KN/+
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 0.2 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -10 V | -18 V | -9 V | -15 V | 1 | 500 kHz | 1 V | 8 mA | 18 V | 9 V | BIPOLAR | OTHER | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 19.305 mm | ANALOG DEVICES INC | DIP | DIP, DIP14,.3 | 14 | N-14 | not_compliant | 8542.39.00.01 |