Filter Your Search
1 - 10 of 22 results
|
ADV476KN80
Analog Devices Inc
|
Check for Price | No | Obsolete | PS/2 | 8 | 2 | 80 MHz | NO | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.705 mm | ANALOG DEVICES INC | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | unknown | 3A001.A.3 | 8542.31.00.01 | |||||||
|
ADV476KN50
Analog Devices Inc
|
Check for Price | No | Obsolete | PS/2 | 8 | 2 | 50 MHz | NO | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 220 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | ANALOG DEVICES INC | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
ADV476KN66
Analog Devices Inc
|
Check for Price | No | Obsolete | PS/2 | 8 | 2 | 66 MHz | NO | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 220 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | ANALOG DEVICES INC | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
ADV476KP35
Rochester Electronics LLC
|
Check for Price | No | No | Active | PS/2 | 8 | 2 | 35 MHz | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | 220 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, LCC-44 | 44 | unknown | |||||
|
ADV476KN66
Rochester Electronics LLC
|
Check for Price | No | No | Active | PS/2 | 8 | 2 | 66 MHz | NO | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | unknown | |||||
|
ADV476KP80-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | PS/2 | 8 | 2 | 80 MHz | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ADV476KP50-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | PS/2 | 8 | 2 | 50 MHz | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 220 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ADV476KP35-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | PS/2 | 8 | 2 | 35 MHz | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 220 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ADV476KP100
Rochester Electronics LLC
|
Check for Price | No | No | Active | PS/2 | 8 | 2 | 100 MHz | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, LCC-44 | 44 | unknown | |||||
|
ADV476KP100
Analog Devices Inc
|
Check for Price | No | Obsolete | PS/2 | 8 | 2 | 100 MHz | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | compliant | EAR99 | 8542.39.00.01 |