Filter Your Search
1 - 2 of 2 results
|
ADUM5230ARWZ-RL
Analog Devices Inc
|
$4.8431 | No | Yes | Active | 5 V | 15 V | SCHMITT TRIGGER | 1 | 100 ns | 100 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | CMOS | ALSO OPERATES AT 5V SUPPLY | UNDER VOLTAGE | 1 | SOURCE AND SINK | TRUE | 200 mA | 5.5 V | 4.5 V | 18.5 V | 12 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8543.70.99.60 | Analog Devices | ||
|
ADUM5230ARWZ
Analog Devices Inc
|
$5.7884 | No | Yes | Active | 5 V | 15 V | SCHMITT TRIGGER | 1 | 100 ns | 100 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | CMOS | ALSO OPERATES AT 5V SUPPLY | UNDER VOLTAGE | 1 | SOURCE AND SINK | TRUE | 200 mA | 5.5 V | 4.5 V | 18.5 V | 12 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8543.70.99.60 | Analog Devices |