Filter Your Search
1 - 2 of 2 results
|
ADUM4136BRWZ-RL
Analog Devices Inc
|
$3.4160 | No | Yes | Active | 5 V | 15 V | 4.61 A | 68 ns | 68 ns | BUFFER OR INVERTER BASED IGBT DRIVER | SECONDARY SIDE SUPPLY (NEG SIDE)= -15V TO 0V | YES | 1 | 6 V | 2.5 V | 35 V | 12 V | YES | AUTOMOTIVE | R-PDSO-G16 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC-16 | 16 | RW-16 | compliant | 2016-07-06 | Analog Devices | ||
|
ADUM4136BRWZ
Analog Devices Inc
|
$5.5564 | No | Yes | Active | 5 V | 15 V | 4.61 A | 68 ns | 68 ns | BUFFER OR INVERTER BASED IGBT DRIVER | SECONDARY SIDE SUPPLY (NEG SIDE)= -15V TO 0V | YES | 1 | 6 V | 2.5 V | 35 V | 12 V | YES | AUTOMOTIVE | R-PDSO-G16 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC-16 | 16 | RW-16 | compliant | 2016-07-06 | Analog Devices |