Filter Your Search
1 - 2 of 2 results
|
ADUM3401TRWZ-EP
Analog Devices Inc
|
$17.1226 | No | Yes | Active | 3.3 V | INTERFACE CIRCUIT | CMOS | ALSO OPERATES AT 5V NOMINAL SUPPLY | 1 | 3.6 V | 3.135 V | YES | MILITARY | R-PDSO-G16 | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8543.70.98.60 | Analog Devices | ||
|
ADUM3401TRWZ-EP-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | INTERFACE CIRCUIT | CMOS | ALSO OPERATES AT 5V NOMINAL SUPPLY | 1 | 3.6 V | 3.135 V | YES | MILITARY | R-PDSO-G16 | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8543.70.98.60 | Analog Devices |