Filter Your Search
1 - 2 of 2 results
|
ADUC841BS62-5
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 20 MHz | 8 | 24 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G52 | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS INC | QFP | QFP, | 52 | unknown | ||||||
|
ADUC841BS62-5
Analog Devices Inc
|
Check for Price | No | Obsolete | 8 | 20 MHz | 8 | 24 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V SUPPLY @ 8 MHZ | YES | NO | YES | YES | FLASH | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 10 mm | 10 mm | ANALOG DEVICES INC | QFP | QFP, | 52 | not_compliant | 8542.31.00.01 | Analog Devices |