Filter Your Search
1 - 3 of 3 results
|
ADUC7024BSTZ62
Analog Devices Inc
|
$14.9460 | No | Yes | Active | 32 | 41.78 MHz | 63488 | 8192 | ARM7 | 44 MHz | 31 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 50 mA | 3.6 V | 2.7 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ANALOG DEVICES INC | QFP | LQFP-64 | 64 | ST-64-2 | compliant | 5A991.B | 8542.39.00.01 | Analog Devices | ||
|
ADUC7024BSTZ62-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 32 | 41.78 MHz | 63488 | 8192 | ARM7 | 44 MHz | 31 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 45 mA | 3.6 V | 2.7 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ANALOG DEVICES INC | QFP | LQFP-64 | 64 | ST-64-2 | compliant | 5A991.B | 8542.39.00.01 | Analog Devices | ||
|
ADUC7024BSTZ62
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 | 41.78 MHz | 44 MHz | 31 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | FLASH | 3.6 V | 2.7 V | AUTOMOTIVE | S-PQFP-G64 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 64 | unknown |