Filter Your Search
1 - 6 of 6 results
![]() |
ADTL082JRZ
Analog Devices Inc
|
Check for Price | Yes | Yes | End Of Life | 10 mV | 20 V/us | 3 nA | 3.8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 100 pA | YES | 3 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 5000 | 90000 | R-PDSO-G8 | Not Qualified | e3 | 86 dB | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||
![]() |
ADTL082JR-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 mV | 20 V/us | 3 nA | 3.8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 100 pA | YES | 3 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 5000 | 90000 | R-PDSO-G8 | Not Qualified | e0 | 86 dB | 1 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||
![]() |
ADTL082JRZ-REEL7
Analog Devices Inc
|
Check for Price | Yes | Yes | End Of Life | 10 mV | 20 V/us | 3 nA | 3.8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 100 pA | YES | 3 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 5000 | 90000 | R-PDSO-G8 | Not Qualified | e3 | 86 dB | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||
![]() |
ADTL082JR-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 mV | 20 V/us | 3 nA | 3.8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 100 pA | YES | 3 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 5000 | 90000 | R-PDSO-G8 | Not Qualified | e0 | 86 dB | 1 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||
![]() |
ADTL082JRZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 10 mV | 20 V/us | 3 nA | 3.8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 100 pA | YES | 3 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 5000 | 90000 | R-PDSO-G8 | Not Qualified | e3 | 86 dB | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||
![]() |
ADTL082JR
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 mV | 20 V/us | 3 nA | 3.8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 100 pA | YES | 3 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 5000 | 90000 | R-PDSO-G8 | Not Qualified | e0 | 86 dB | 1 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 |