Parametric results for: adspsc584 under Other uPs/uCs/Peripheral ICs

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: adspsc584
Select parts from the table below to compare.
Compare
Compare
ADSP-SC584-ENG
Analog Devices Inc
Check for Price No Obsolete YES 1.1 V MICROPROCESSOR CIRCUIT CMOS 1.15 V 1.05 V S-PBGA-B349 349 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.5 mm 19 mm 19 mm ANALOG DEVICES INC 19 X 19 MM, ROHS COMPLIANT, MO-275-PPAB-2, BGA-349 349 unknown 8542.31.00.01
ADSP-SC584KBCZ-4A
Analog Devices Inc
Check for Price No Yes Active 500 MHz YES 1.1 V MICROPROCESSOR CIRCUIT CMOS SPI; UART 1.15 V 1.05 V COMMERCIAL S-PBGA-B349 3 70 °C 260 30 349 PLASTIC/EPOXY LFBGA BGA529,23X23,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.5 mm 19 mm 19 mm ANALOG DEVICES INC CSPBGA-349 349 compliant 8542.31.00.01 BC-349-1 5A992.C Analog Devices
ADSP-SC584CBCZ-3A
Analog Devices Inc
Check for Price No Yes Active 500 MHz YES 1.1 V MICROPROCESSOR CIRCUIT CMOS SPI; UART 1.15 V 1.05 V INDUSTRIAL S-PBGA-B349 3 95 °C -40 °C 260 30 349 PLASTIC/EPOXY LFBGA BGA529,23X23,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.5 mm 19 mm 19 mm ANALOG DEVICES INC CSPBGA-349 349 compliant 8542.31.00.01 BC-349-1 5A992.C Analog Devices
ADSP-SC584CBCZ-5A
Analog Devices Inc
Check for Price No Yes Active 500 MHz YES 1.1 V MICROPROCESSOR CIRCUIT CMOS SPI; UART 1.15 V 1.05 V INDUSTRIAL S-PBGA-B349 3 95 °C -40 °C 260 349 PLASTIC/EPOXY LFBGA BGA529,23X23,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.5 mm 19 mm 19 mm ANALOG DEVICES INC CSPBGA-349 349 compliant 8542.31.00.01 BC-349-1 5A992.C Analog Devices 2017-09-26
ADSP-SC584KBCZ-5A
Analog Devices Inc
Check for Price No Yes Active 500 MHz YES 1.1 V MICROPROCESSOR CIRCUIT CMOS SPI; UART 1.15 V 1.05 V COMMERCIAL S-PBGA-B349 3 70 °C 260 349 PLASTIC/EPOXY LFBGA BGA529,23X23,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.5 mm 19 mm 19 mm ANALOG DEVICES INC CSPBGA-349 349 compliant 8542.31.00.01 BC-349-1 5A992.C Analog Devices 2017-09-26
ADSP-SC584BBCZ-4A
Analog Devices Inc
Check for Price No Yes Active 500 MHz YES 1.1 V MICROPROCESSOR CIRCUIT CMOS SPI; UART 1.15 V 1.05 V INDUSTRIAL S-PBGA-B349 3 85 °C -40 °C 260 30 349 PLASTIC/EPOXY LFBGA BGA529,23X23,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.5 mm 19 mm 19 mm ANALOG DEVICES INC CSPBGA-349 349 compliant 8542.31.00.01 BC-349-1 5A992.C Analog Devices 2016-10-12
ADSP-SC584BBCZ-5A
Analog Devices Inc
Check for Price No Yes Active 500 MHz YES 1.1 V MICROPROCESSOR CIRCUIT CMOS SPI; UART 1.15 V 1.05 V INDUSTRIAL S-PBGA-B349 3 85 °C -40 °C 260 349 PLASTIC/EPOXY LFBGA BGA529,23X23,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.5 mm 19 mm 19 mm ANALOG DEVICES INC CSPBGA-349 349 compliant 8542.31.00.01 BC-349-1 5A992.C Analog Devices 2017-09-26
ADSP-SC584BBCZ-3A
Analog Devices Inc
Check for Price No Yes Active 500 MHz YES 1.1 V MICROPROCESSOR CIRCUIT CMOS SPI; UART 1.15 V 1.05 V INDUSTRIAL S-PBGA-B349 3 85 °C -40 °C 260 30 349 PLASTIC/EPOXY LFBGA BGA529,23X23,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.5 mm 19 mm 19 mm ANALOG DEVICES INC CSPBGA-349 349 compliant 8542.31.00.01 BC-349-1 5A992.C Analog Devices
ADSP-SC584KBCZ-3A
Analog Devices Inc
Check for Price No Yes Active 500 MHz YES 1.1 V MICROPROCESSOR CIRCUIT CMOS SPI; UART 1.15 V 1.05 V COMMERCIAL S-PBGA-B349 3 70 °C 260 30 349 PLASTIC/EPOXY LFBGA BGA529,23X23,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.5 mm 19 mm 19 mm ANALOG DEVICES INC CSPBGA-349 349 compliant 8542.31.00.01 BC-349-1 5A992.C Analog Devices
ADSP-SC584CBCZ-4A
Analog Devices Inc
Check for Price No Yes Active 500 MHz YES 1.1 V MICROPROCESSOR CIRCUIT CMOS SPI; UART 1.15 V 1.05 V INDUSTRIAL S-PBGA-B349 3 95 °C -40 °C 260 30 349 PLASTIC/EPOXY LFBGA BGA529,23X23,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.5 mm 19 mm 19 mm ANALOG DEVICES INC CSPBGA-349 349 compliant 8542.31.00.01 BC-349-1 5A992.C Analog Devices