Parametric results for: adspbf533skbc750x under Digital Signal Processors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adspbf533skbc750x
Select parts from the table below to compare.
Compare
Compare
ADSP-BF533SKBC750X
Analog Devices Inc
Check for Price No Obsolete 32 756 MHz 16 20 40 MHz YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3V OR 3.3V SUPPLY YES YES FIXED POINT MULTIPLE YES 1.32 V 800 mV COMMERCIAL S-PBGA-B160 Not Qualified e0 3 70 °C 160 PLASTIC/EPOXY LFBGA BGA160,14X14,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN LEAD SILVER BALL 800 µm BOTTOM 1.7 mm 12 mm 12 mm ANALOG DEVICES INC BGA LFBGA, BGA160,14X14,32 160 unknown 3A991.A.2 8542.31.00.01