Parametric results for: adsp2196 under Digital Signal Processors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: adsp2196
Select parts from the table below to compare.
Compare
Compare
ADSP-2196MBST-140X
Analog Devices Inc
Check for Price Obsolete 16 8192 16 22 160 MHz YES 2.5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT MULTIPLE YES 2.63 V 2.37 V INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm ANALOG DEVICES INC QFP LFQFP, QFP144,.87SQ,20 144 unknown 3A991.A.2 8542.31.00.01
ADSP-2196MBCA-140X
Analog Devices Inc
Check for Price Obsolete 16 8192 16 22 160 MHz YES 2.5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT MULTIPLE YES 2.63 V 2.37 V INDUSTRIAL S-PBGA-B144 Not Qualified 85 °C -40 °C 144 PLASTIC/EPOXY LFBGA BGA144,12X12,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.7 mm 10 mm 10 mm ANALOG DEVICES INC BGA LFBGA, BGA144,12X12,32 144 unknown 3A991.A.2 8542.31.00.01
ADSP-2196MKSTZ-160
Analog Devices Inc
Check for Price No Yes Not Recommended 16 8192 16 22 160 MHz YES 2.5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT MULTIPLE YES 2.63 V 2.37 V COMMERCIAL S-PQFP-G144 Not Qualified e3 3 70 °C 260 144 PLASTIC/EPOXY QFP QFP144,.87SQ,20 SQUARE FLATPACK Matte Tin (Sn) GULL WING 500 µm QUAD ANALOG DEVICES INC QFP QFP, QFP144,.87SQ,20 144 compliant 3A991.A.2 8542.31.00.01 ST-144 Analog Devices
ADSP-2196MKCA-160X
Analog Devices Inc
Check for Price Obsolete 16 8192 16 22 160 MHz YES 2.5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT MULTIPLE YES 2.63 V 2.37 V COMMERCIAL S-PBGA-B144 Not Qualified 70 °C 144 PLASTIC/EPOXY LFBGA BGA144,12X12,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.7 mm 10 mm 10 mm ANALOG DEVICES INC BGA LFBGA, BGA144,12X12,32 144 unknown 3A991.A.2 8542.31.00.01
ADSP-2196MKST-160X
Analog Devices Inc
Check for Price No Obsolete 16 8192 16 22 160 MHz YES 2.5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT MULTIPLE YES 2.63 V 2.37 V COMMERCIAL S-PQFP-G144 Not Qualified 1 70 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm ANALOG DEVICES INC QFP METRIC, PLASTIC, LQFP-144 144 unknown 3A991.A.2 8542.31.00.01 Analog Devices