Parametric results for: adsp21266skstz2d under Digital Signal Processors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adsp21266skstz2d
Select parts from the table below to compare.
Compare
Compare
ADSP-21266SKSTZ-2D
Rochester Electronics LLC
Check for Price Yes Yes Active 16 16 66.67 MHz YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3.3V SUPPLY YES YES FLOATING POINT MULTIPLE NO 1.26 V 1.14 V COMMERCIAL S-PQFP-G144 COMMERCIAL e3 3 70 °C 260 40 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm ROCHESTER ELECTRONICS LLC QFP ROHS COMPLIANT, MS-026BFB, LQFP-144 144 unknown
ADSP-21266SKSTZ-2D
Analog Devices Inc
Check for Price No Yes Obsolete 32 65536 16 16 66.67 MHz YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3.3V SUPPLY YES YES FLOATING POINT MULTIPLE NO 1.26 V 1.14 V COMMERCIAL S-PQFP-G144 Not Qualified e3 3 70 °C 260 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm ANALOG DEVICES INC QFP ROHS COMPLIANT, MS-026BFB, LQFP-144 144 unknown ST-144 3A991.A.2 8542.31.00.01