Filter Your Search
1 - 2 of 2 results
|
ADSP-TS101SAB1Z100
Analog Devices Inc
|
$241.5765 | No | Yes | Active | 64 | 32 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | SINGLE | YES | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B625 | e1 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 625 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.5 mm | 27 mm | 27 mm | ANALOG DEVICES INC | BGA | 27 X 27 MM, ROHS COMPLIANT, PLASTIC, MS-034, BGA-625 | 625 | B-625-2 | compliant | 3A991.A.2 | 8542.31.00.01 | Analog Devices | |||||||||
|
ADSP-TS101SAB1Z-100
Analog Devices Inc
|
Check for Price | No | Active | 32 | 196608 | 64 | 32 | 100 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | YES | YES | FLOATING POINT | MULTIPLE | YES | 1.2,3.3 V | 31.25 mA | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B625 | Not Qualified | e1 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 625 | PLASTIC/EPOXY | BGA | BGA625,25X25,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 2.5 mm | 27 mm | 27 mm | ANALOG DEVICES INC | BGA | BGA, BGA625,25X25,40 | 625 | unknown |