Filter Your Search
1 - 2 of 2 results
|
ADSP-BF561SKBCZ500
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 | 23 | 500 MHz | YES | 1.25 V | DIGITAL SIGNAL PROCESSOR, OTHER | ALSO OPERATES AT 2.5 OR 3.3 V NOMINAL SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.375 V | 800 mV | COMMERCIAL | S-PBGA-B256 | COMMERCIAL | e1 | 3 | 70 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.7 mm | 12 mm | 12 mm | ROCHESTER ELECTRONICS INC | BGA | LFBGA, | 256 | unknown | ||||||||||
|
ADSP-BF561SKBCZ500
Analog Devices Inc
|
Check for Price | No | Yes | Active | 32 | 500 MHz | 32 | 23 | 500 MHz | YES | 1.25 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 2.5 OR 3.3 V NOMINAL SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.375 V | 800 mV | COMMERCIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 260 | NOT SPECIFIED | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1.7 mm | 12 mm | 12 mm | ANALOG DEVICES INC | BGA | LFBGA, BGA256,16X16,25 | 256 | compliant | BC-256-1 | 3A991.A.2 | 8542.31.00.01 | Analog Devices |