Filter Your Search
1 - 2 of 2 results
|
ADSP-21062LKSZ-160
Analog Devices Inc
|
$152.4277 | No | Yes | Obsolete | 32 | 2000000 | 48 | 32 | 40 MHz | 1 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 10 | 3 | 2 | 1 | 530 mA | 3.45 V | 3.15 V | OTHER | S-PQFP-G240 | Not Qualified | e3 | 3 | 85 °C | 260 | 240 | PLASTIC/EPOXY | HFQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 4.1 mm | 32 mm | 32 mm | ANALOG DEVICES INC | QFP | HFQFP, QFP240,1.3SQ,20 | 240 | SP-240-2 | compliant | 3A991.A.2 | 8542.31.00.01 | Analog Devices | |||
|
ADSP-21062LKSZ-160
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 48 | 32 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | 3.45 V | 3.15 V | OTHER | S-PQFP-G240 | COMMERCIAL | e3 | 3 | 85 °C | 260 | 40 | 240 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 4.1 mm | 32 mm | 32 mm | ROCHESTER ELECTRONICS LLC | QFP | ROHS COMPLIANT, MS-029GA, MQFP-240 | 240 | unknown |