Filter Your Search
1 - 2 of 2 results
![]() |
ADSP-21060LKB-160
Rochester Electronics LLC
|
Check for Price | No | No | Active | 48 | 32 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | 3.45 V | 3.15 V | OTHER | S-PBGA-B225 | COMMERCIAL | e0 | 3 | 85 °C | 225 | 30 | 225 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD SILVER | BALL | 1.27 mm | BOTTOM | 2.7 mm | 23 mm | 23 mm | ROCHESTER ELECTRONICS LLC | BGA | PLASTIC, MS-034AAJ-2, BGA-225 | 225 | unknown | ||||||||||
![]() |
ADSP-21060LKB-160
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 32 | 131072 | 48 | 32 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | 600 mA | 3.45 V | 3.15 V | OTHER | S-PBGA-B225 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 225 | PLASTIC/EPOXY | BGA | BGA225,15X15,50 | SQUARE | GRID ARRAY | TIN LEAD SILVER | BALL | 1.27 mm | BOTTOM | 2.7 mm | 23 mm | 23 mm | ANALOG DEVICES INC | BGA | PLASTIC, MS-034AAJ-2, BGA-225 | 225 | not_compliant | B-225-2 | 3A991.A.2 | 8542.31.00.01 | Analog Devices |