Filter Your Search
1 - 2 of 2 results
|
ADSP-1110ASD/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 16.67 MHz | 16 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | NO | NO | 80 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 15.24 mm | 35.179 mm | ANALOG DEVICES INC | DIP | SIDE BRAZED, CERAMIC, DIP-28 | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
ADSP-1110ASD/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 16.67 MHz | 16 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | NO | NO | 5.5 V | 4.5 V | MILITARY | R-CDIP-T28 | MILITARY | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 15.24 mm | 35.179 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown |