Filter Your Search
1 - 2 of 2 results
|
ADS8881IDGSR
Texas Instruments
|
$12.9792 | Yes | Yes | Active | 3 V | 5 V | 1 | 0.0011 % | 18 | 1 MHz | 710 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | 1 | BINARY | SAMPLE | 2.4 mA | 1.65 V | INDUSTRIAL | SERIAL | S-PDSO-G10 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP, | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ADS8881IDGS
Texas Instruments
|
$16.3999 | Yes | Yes | Active | 3 V | 5 V | 1 | 0.0011 % | 18 | 1 MHz | 710 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | 1 | BINARY | SAMPLE | 2.4 mA | 1.65 V | INDUSTRIAL | SERIAL | S-PDSO-G10 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | VSSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |