Parametric results for: ads8517ibpwr under Analog to Digital Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ads8517ibpwr
Select parts from the table below to compare.
Compare
Compare
ADS8517IBPWR
Texas Instruments
Check for Price Yes Yes Active 5 V 10 V 1 0.0023 % 16 200 kHz 2.5 µs YES ADC, SUCCESSIVE APPROXIMATION -10 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE 1.65 V INDUSTRIAL SERIAL, PARALLEL, WORD R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 9.7 mm TEXAS INSTRUMENTS INC SSOP TSSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments