Filter Your Search
1 - 2 of 2 results
|
ADS8412IBPFBR
Texas Instruments
|
$51.2794 | Yes | Yes | Active | 5 V | 4.2 V | 1 | 0.0038 % | 16 | 2 MHz | 400 ns | YES | ADC, SUCCESSIVE APPROXIMATION | 4.2 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 40 mA | 2.7 V | CMOS | INDUSTRIAL | PARALLEL, 8 BITS, PARALLEL, WORD | S-PQFP-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 1.2 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | TFQFP, TQFP48,.35SQ | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ADS8412IBPFBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.2 V | 1 | 0.0038 % | 16 | 2 MHz | 400 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -4.2 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, 8 BITS, PARALLEL, WORD | S-PQFP-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 1.2 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | TFQFP, TQFP48,.35SQ | 48 | unknown | 8542.39.00.01 |