Filter Your Search
1 - 2 of 2 results
|
ADS7959SDBTR
Texas Instruments
|
$1.6293 | Yes | Yes | Active | 3.3 V | 5.25 V | 8 | 0.1172 % | 8 | 1 MHz | 800 ns | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 3 mA | 1.7 V | CMOS | AUTOMOTIVE | SERIAL | R-PDSO-G30 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 30 | PLASTIC/EPOXY | TSSOP | TSSOP30,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-30 | 30 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ADS7959SDBTRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5.02 V | 8 | 0.1172 % | 8 | 1 MHz | 800 ns | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | CMOS | AUTOMOTIVE | SERIAL | R-PDSO-G30 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 30 | PLASTIC/EPOXY | TSSOP | TSSOP30,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP30,.25,20 | 30 | unknown | 8542.39.00.01 |