Filter Your Search
1 - 2 of 2 results
|
ADS7924IRTER
Texas Instruments
|
$2.4786 | Yes | Yes | Active | 5 V | 5.5 V | 4 | 0.0366 % | 12 | 100 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | 8 µA | 1.65 V | CMOS | INDUSTRIAL | SERIAL | S-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | QFN | WQFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ADS7924IRTET
Texas Instruments
|
$3.3940 | Yes | Yes | Active | 5 V | 5.5 V | 4 | 0.0366 % | 12 | 100 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | 8 µA | 1.65 V | CMOS | INDUSTRIAL | SERIAL | S-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |