Filter Your Search
1 - 1 of 1 results
|
ADS7863ADBQR
Texas Instruments
|
$5.8876 | Yes | Yes | Active | 5 V | 5.6 V | 4 | 0.0305 % | 12 | 2 MHz | YES | ADC, SUCCESSIVE APPROXIMATION | -500 mV | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 8 mA | 2.7 V | CMOS | AUTOMOTIVE | SERIAL | R-PDSO-G24 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | 11.9 | 254 | 3022.6 | Dual, 2MSPS, 12-Bit, 2+2 or 3+3 Channel, Simultaneous Sampling SAR ADC | Texas Instruments | 2023-03-07 16:10:32 | 258.363259 | 11.9 | 3074.5227821000003 | Automotive: -40C to +125C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7439-92-1, 7440-02-0, 1333-86-4 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more |