Parametric results for: ads7854irtet under Analog to Digital Converters

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ads7854irtet
Select parts from the table below to compare.
Compare
Part Number
ADS7854IRTET
Texas Instruments
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Analog Input Voltage-Max
Number of Analog In Channels
Linearity Error-Max (EL)
Number of Bits Sample Rate Conversion Time-Max
Surface Mount
Converter Type
Analog Input Voltage-Min
Number of Functions Output Bit Code
Sample and Hold / Track and Hold
Supply Current-Max
Supply Voltage-Min
Temperature Grade
Output Format
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Seated Height-Max
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 5 V 5.5 V 2 0.0122 % 14 1 MHz 450 ns YES ADC, PROPRIETARY METHOD -2.4 V 1 BINARY SAMPLE 10 mA 1.65 V AUTOMOTIVE SERIAL S-PQCC-N16 e4 2 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm TEXAS INSTRUMENTS INC QFN WQFN-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
Compare
ADS7854IRTET
Texas Instruments
Check for Price Buy Yes Yes Active 5 V 5.5 V 2 0.0122 % 14 1 MHz 450 ns YES ADC, PROPRIETARY METHOD -2.4 V 1 BINARY SAMPLE 10 mA 1.65 V AUTOMOTIVE SERIAL S-PQCC-N16 e4 2 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm TEXAS INSTRUMENTS INC QFN WQFN-16 16 compliant EAR99 8542.39.00.01 Texas Instruments