Parametric results for: ads7851 under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ads7851
Select parts from the table below to compare.
Compare
Compare
ADS7851IRTER
Texas Instruments
$7.0796 Yes Yes Active 5 V 5.25 V 2 0.0122 % 14 1.5 MHz 666.7 µs YES ADC, SUCCESSIVE APPROXIMATION 4.99 V 1 2'S COMPLEMENT BINARY SAMPLE 12 mA 1.65 V AUTOMOTIVE SERIAL S-PQCC-N16 e4 2 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm TEXAS INSTRUMENTS INC QFN HVQCCN, 16 compliant EAR99 8542.39.00.01 Texas Instruments
ADS7851IRTET
Texas Instruments
$8.4956 Yes Yes Active 5 V 5.25 V 2 0.0122 % 14 1.5 MHz 666.7 µs YES ADC, SUCCESSIVE APPROXIMATION 4.99 V 1 2'S COMPLEMENT BINARY SAMPLE 12 mA 1.65 V AUTOMOTIVE SERIAL S-PQCC-N16 e4 2 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm TEXAS INSTRUMENTS INC QFN HVQCCN, 16 compliant EAR99 8542.39.00.01 Texas Instruments