Parametric results for: ads7815u under Analog to Digital Converters

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: ads7815u
Select parts from the table below to compare.
Compare
Compare
ADS7815U/1K
Texas Instruments
$24.2101 Yes Yes Active 5 V 5.25 V 1 0.0061 % 16 250 kHz 4 µs YES ADC, SUCCESSIVE APPROXIMATION 4.75 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE 4.75 V CMOS OTHER PARALLEL, WORD R-PDSO-G28 Not Qualified e4 3 85 °C -25 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
ADS7815U
Texas Instruments
$26.5158 Yes Yes Active 5 V 5.25 V 1 16 250 kHz 4 µs YES ADC, SUCCESSIVE APPROXIMATION 4.75 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE 4.75 V CMOS OTHER PARALLEL, WORD R-PDSO-G28 Not Qualified e4 3 85 °C -25 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
ADS7815UG4
Texas Instruments
Check for Price Yes Yes Active 5 V 5.25 V 1 16 250 kHz 4 µs YES ADC, SUCCESSIVE APPROXIMATION 4.75 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE 4.75 V CMOS OTHER PARALLEL, WORD R-PDSO-G28 Not Qualified e4 3 85 °C -25 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP28,.4 28 compliant 8542.39.00.01 Texas Instruments
ADS7815UE4
Texas Instruments
Check for Price Yes Obsolete 5 V 2.5 V 1 16 250 kHz 4 µs YES ADC, SUCCESSIVE APPROXIMATION -2.5 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE CMOS OTHER PARALLEL, WORD R-PDSO-G28 Not Qualified e4 3 85 °C -25 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP28,.4 28 compliant 8542.39.00.01 Texas Instruments
ADS7815U/1KE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 2.5 V 1 0.0061 % 16 250 kHz 4 µs YES ADC, SUCCESSIVE APPROXIMATION -2.5 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE CMOS OTHER PARALLEL, WORD R-PDSO-G28 Not Qualified e4 3 85 °C -25 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP28,.4 28 unknown 8542.39.00.01
ADS7815U
Burr-Brown Corp
Check for Price No Transferred 5 V 2.5 V 1 16 250 kHz 4 µs YES ADC, SUCCESSIVE APPROXIMATION -2.5 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE CMOS OTHER PARALLEL, WORD R-PDSO-G28 Not Qualified e0 85 °C -25 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL BURR-BROWN CORP unknown 8542.39.00.01
ADS7815U/1K
Burr-Brown Corp
Check for Price Yes Obsolete 5 V 2.5 V 1 16 250 kHz 4 µs YES ADC, SUCCESSIVE APPROXIMATION -2.5 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE CMOS OTHER PARALLEL, WORD R-PDSO-G28 Not Qualified 3 85 °C -25 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm BURR-BROWN CORP GREEN, PLASTIC, SOIC-28 unknown 8542.39.00.01